-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4891
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.9Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.9Mm, Height:11.4Mm Rohs Compliant: Yes |Essentra Components WS-SE-B-1-01A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.3530 | Buy Now |
DISTI #
RPC1884-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1601 In Stock |
|
$0.2596 / $0.5500 | Buy Now |
DISTI #
144-WS-SE-B-1-01A
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Side Ent,Adh Mnt,Natural, Wire Sdl,Side Ent,Adh,Nat RoHS: Compliant | 731 |
|
$0.2590 / $0.5500 | Buy Now |
DISTI #
70904710
|
RS | Wire Sdl, Side Ent, Adh Mnt, Natural | Essentra Components WS-SE-B-1-01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.4620 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2460 | Buy Now |
DISTI #
RICWS-SE-B-1-01A
|
Heilind Electronics | Wire SdlSide EntAdh MntNatural Wire Sdl Side Ent Adh Nat | Americas - 6 in Stock |
|
$0.2709 / $0.2935 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Base Length - 16 mm (0.630 in) - Base Width - 9.7 mm (0.380 in) - in)side Height - 5.6 mm (0.220 in) - in)side Width - 10.2 mm (0.400 in) RoHS: Compliant |
24700 In Stock |
|
$0.2120 / $0.3610 | Buy Now |
DISTI #
59285772
|
Verical | Cable Accessories Saddle Nylon 6/6 Natural Min Qty: 200 Package Multiple: 100 Date Code: 2124 | Americas - 24700 |
|
$0.3195 / $0.5014 | Buy Now |
DISTI #
RICWS-SE-B-1-01A
|
Interstate Connecting Components | Wire SdlSide EntAdh MntNatural Wire Sdl Side Ent Adh Nat | 2 |
|
$0.2709 / $0.2935 | Buy Now |
DISTI #
RICWS-SE-B-1-01A
|
DB Roberts | Wire SdlSide EntAdh MntNatural Wire Sdl Side Ent Adh Nat | 500 |
|
$0.3297 / $0.5959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy