Part Details for WS-A-3-01 by Essentra Components
Overview of WS-A-3-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-A-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4881
|
Newark | Cable Clamp, 15.4Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.4Mm Rohs Compliant: Yes |Essentra Components WS-A-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1820 | Buy Now |
DISTI #
RPC5415-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1168 In Stock |
|
$0.1464 / $0.3700 | Buy Now |
DISTI #
144-WS-A-3-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Arrow Mnt,Natural RoHS: Compliant | 414 |
|
$0.1410 / $0.3300 | Buy Now |
|
Future Electronics | Wire SDL Natural RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1270 / $0.1370 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
RICWS-A-3-01
|
Heilind Electronics | Wire SdlArrow MntNatural Wire Sdl Arrow Mount Natural | Americas - 14683 in Stock |
|
$0.1407 / $0.1801 | Buy Now |
|
Onlinecomponents.com | Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 27.2 mm (1.070 in) - in)side Height - 18.8 mm (0.740 in) - in)side Width - 11.2 mm (0.440 in) - Compatible Panel Thickness Range - 1.6 mm (0.063 in) RoHS: Compliant |
1000 In Stock |
|
$0.0994 / $0.1407 | Buy Now |
DISTI #
76060588
|
Verical | Cable Management, Wire Saddle Nylon 6/6 Natural Panel Mount Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 1000 |
|
$0.1572 / $0.1829 | Buy Now |
DISTI #
RICWS-A-3-01
|
Interstate Connecting Components | Wire SdlArrow MntNatural Wire Sdl Arrow Mount Natural | 4894 |
|
$0.1407 / $0.1801 | Buy Now |
DISTI #
RICWS-A-3-01
|
DB Roberts | Wire SdlArrow MntNatural Wire Sdl Arrow Mount Natural | 0 |
|
RFQ |
Part Details for WS-A-3-01
WS-A-3-01 CAD Models
WS-A-3-01 Part Data Attributes
|
WS-A-3-01
Essentra Components
Buy Now
|
Compare Parts:
WS-A-3-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |