Part Details for WS-A-2-1-19 by Essentra Components
Results Overview of WS-A-2-1-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS-A-2-1-19 Information
WS-A-2-1-19 by Essentra Components is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for WS-A-2-1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4873
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.2800 | Buy Now |
DISTI #
RPC3279-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1797 In Stock |
|
$0.1580 / $0.2800 | Buy Now |
DISTI #
144-WS-A-2-1-19
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Arrow Mnt,Natural RoHS: Compliant | 0 |
|
$0.1700 / $0.2800 | Order Now |
DISTI #
70913124
|
RS | Wire Saddle, Snap-In, Inside-H.19xW.44in, Panel .125in, Nylon, UL94V-0, Pk1000 Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2670 | RFQ |
|
Onlinecomponents.com | Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 13.2 mm (0.520 in) - in)side Height - 4.8 ... more RoHS: Compliant | 0 |
|
$0.1597 / $0.2121 | Buy Now |
DISTI #
RICWS-A-2-1-19
|
DB Roberts | Wire SdlArrow MntNatural Wire Sdl Arrow Mount Natural | 0 |
|
RFQ |
Part Details for WS-A-2-1-19
WS-A-2-1-19 CAD Models
WS-A-2-1-19 Part Data Attributes
|
WS-A-2-1-19
Essentra Components
Buy Now
|
Compare Parts:
WS-A-2-1-19
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |