Part Details for WS-4510-01-A by 3G Shielding Specialties LP
Overview of WS-4510-01-A by 3G Shielding Specialties LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-103 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-103ME | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
PCH-45-107L | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for WS-4510-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2276-WS-4510-01-A-ND
|
DigiKey | RFI SHLD MAT PU CU ADH Min Qty: 1 Lead time: 1 Weeks Container: Sheet MARKETPLACE PRODUCT |
12 In Stock |
|
$60.0000 / $75.0000 | Buy Now |