Part Details for WS-3130-KR-2400 by 3G Shielding Specialties LP
Overview of WS-3130-KR-2400 by 3G Shielding Specialties LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for WS-3130-KR-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2276-WS-3130-KR-2400-ND
|
DigiKey | RFI FOF GASKET PU ADH Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
174 In Stock |
|
$3.2700 / $15.0000 | Buy Now |