Part Details for WS-3-01 by Essentra Components
Overview of WS-3-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4914
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.4Mm, Height:27.2Mm Rohs Compliant: Yes |Essentra Components WS-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.1670 | Buy Now |
DISTI #
WS-3-01-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1649 | Buy Now |
DISTI #
144-WS-3-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Snap Lck Mnt,Natural RoHS: Compliant | 0 |
|
$0.1370 / $0.3300 | Order Now |
DISTI #
70913112
|
RS | Wire Saddle, Snap-In, Inside-H.74xW.44in, Panel .063in, Nylon, UL94V-2, Pk1000 | Essentra Components WS-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1110 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 18.8 mm (0.740 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant | 0 |
|
$0.0934 / $0.1342 | Buy Now |
DISTI #
RICWS-3-01
|
DB Roberts | WIRE SDL,SNAP LCK MNT,NATURAL | 0 |
|
RFQ |