Part Details for WS 4.5T-2/S653/S1666 by TURCK Inc
Results Overview of WS 4.5T-2/S653/S1666 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS 4.5T-2/S653/S1666 Information
WS 4.5T-2/S653/S1666 by TURCK Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65300QPWPRQ1 | Texas Instruments | Automotive 5.6V to 40V, 1.2A buck converter with 3 LDOs 24-HTSSOP -40 to 125 | |
TPS65320QPWPRQ1 | Texas Instruments | Automotive 3.6V to 36V, 3.2A Buck Converter with Auto-Sourced 280mA LDO Regulator 14-HTSSOP -40 to 125 | |
TPS65321QPWPRQ1 | Texas Instruments | Automotive 3.6V to 36V, 3.2A Buck Converter with Wide Vin 280mA LDO Regulator 14-HTSSOP -40 to 125 |
Price & Stock for WS 4.5T-2/S653/S1666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R0923
|
Newark | Ceu |Turck WS 4.5T-2/S653/S1666 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0800 | Buy Now |
DISTI #
71890089
|
RS | Cord, M12eurofast | Turck WS 4.5T-2/S653/S1666 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0000 | RFQ |