Part Details for WRSAD5-86-1472SS by Quantum Storage Systems
Overview of WRSAD5-86-1472SS by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRSAD5-86-1472SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6692
|
Newark | Solid Shelving, Add-On Kit, 5Shelves, Shelving Unit Type:Open Shelving, Height:86", Width:14", Length:72", Shelf Unit Material:Stainless Steel, Load Capacity:600Lb, For Use With:Quantum Storage Wrs5-86-1472Ss Starter Units Rohs Compliant: Yes |Quantum Storage WRSAD5-86-1472SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3,012.5300 | Buy Now |