Part Details for WRS5-74-1448SS by Quantum Storage Systems
Overview of WRS5-74-1448SS by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRS5-74-1448SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6945
|
Newark | Solid Shelving, Starter Kit, 5Shelves, Shelving Unit Type:Solid Shelving, Height:74", Width:14", Length:48", Shelf Unit Material:Stainless Steel, Load Capacity:600Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WRS5-74-1448SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$3,042.1200 | Buy Now |