Part Details for WRS4-63-2136SS by Quantum Storage Systems
Overview of WRS4-63-2136SS by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRS4-63-2136SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6809
|
Newark | Solid Shelving, Starter Kit, 4Shelves, Shelving Unit Type:Solid Shelving, Height:63", Width:21", Length:36", Shelf Unit Material:Stainless Steel, Load Capacity:600Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WRS4-63-2136SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2,668.1800 | Buy Now |