Part Details for WRM0207C-200KFT2 by TT Electronics Welwyn Components
Overview of WRM0207C-200KFT2 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRM0207C-200KFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0337 / $0.0513 | Buy Now |
DISTI #
69223726
|
Verical | Res Metal Film 0207(2309) 200K Ohm 1% 0.4W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2326 | Americas - 20000 |
|
$0.0471 / $0.0559 | Buy Now |
DISTI #
C1S812300274889
|
Chip1Stop | Unclassified | 20000 |
|
$0.0320 / $0.0494 | Buy Now |