Part Details for WRM0204HVC-1M8FT3 by TT Electronics plc
Overview of WRM0204HVC-1M8FT3 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRM0204HVC-1M8FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WRM204HVC1M8FT3
|
Mouser Electronics | MELF Resistors 0.4W 1.8M Ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0390 / $0.3800 | Order Now |