WRM0204D-13K7BI
Description: Fixed Resistor, Metal Film, 0.25W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1506, MELF

Overview of WRM0204D-13K7BI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WRM0204D-13K7BI by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 3,000 $0.2470
$0.2470 Buy Now

CAD Models for WRM0204D-13K7BI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WRM0204D-13K7BI by TT Electronics Resistors

WRM0204D-13K7BI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.55 mm
Package Length
3.7 mm
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
13700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1506
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. WRM0204D-13K7BI
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.25W, 13700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1506, MELF
    VS

Alternate Parts for WRM0204D-13K7BI

This table gives cross-reference parts and alternative options found for WRM0204D-13K7BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRM0204D-13K7BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WRM0204D-13K7BI RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 13700ohm, SURFACE MOUNT, 1506, MELF TT Electronics Welwyn Components WRM0204D-13K7BI vs WRM0204D-13K7BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WRM0204D-13K7BI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WRM0204D-13K7BI by TT Electronics Resistors

  • Please alert me when WRM0204D-13K7BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WRM0204D-13K7BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WRM0204D-13K7BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WRM0204D-13K7BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WRM0204D-13K7BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WRM0204D-13K7BI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: