Part Details for WRKSA-4032 by L-com Inc
Results Overview of WRKSA-4032 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WRKSA-4032 Information
WRKSA-4032 by L-com Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24032ARHLTG4 | Texas Instruments | Dual Input Li-Ion Charger with Dynamic Power Path, Output regulated to 4.4V, Vbat 4.2V 20-VQFN -40 to 85 | |
TPS40322RHBR | Texas Instruments | Dual Output or Two-phase Synchronous Buck Controller 32-VQFN -40 to 125 | |
TPS40322RHBT | Texas Instruments | Dual Output or Two-phase Synchronous Buck Controller 32-VQFN -40 to 125 |
Price & Stock for WRKSA-4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2191
|
Newark | Floor Cabinet, Steel, 40U, 32" Depth, Cabinet Type:Data, Product Range:Wrksa Series, Rack U Heigh... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,496.1200 | Buy Now |
DISTI #
5073-WRKSA-4032-ND
|
DigiKey | 40SP/32D WRK RACK Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,059.3000 | Buy Now |
DISTI #
71062320
|
RS | 19'' RACK ENCLOSURE, 40U 32''D | L-com WRKSA-4032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,169.2500 / $2,496.1300 | RFQ |
|
Onlinecomponents.com | 40SP/32D WRK RACK RoHS: Compliant | 0 |
|
$2,139.5300 / $2,256.7600 | Buy Now |
DISTI #
WRKSA-4032
|
L-com US | Middle Atlantic Rack Cabinets have been designed specifically to address both the needs of the equip... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,996.8900 / $2,496.1200 | Buy Now |