Part Details for WRFI1008-S-2R7GT by VENKEL LTD
Overview of WRFI1008-S-2R7GT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI1008-S-2R7GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRFI1008-S-2R7GT
|
Venkel Ltd. | Wirewound RF Inductor, 1008, 2.7uH, �2% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for WRFI1008-S-2R7GT
WRFI1008-S-2R7GT CAD Models
WRFI1008-S-2R7GT Part Data Attributes
|
WRFI1008-S-2R7GT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI1008-S-2R7GT
VENKEL LTD
General Purpose Inductor, 2.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.13 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 25MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |
Alternate Parts for WRFI1008-S-2R7GT
This table gives cross-reference parts and alternative options found for WRFI1008-S-2R7GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI1008-S-2R7GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1008-2R7G-N | General Purpose Inductor, 2.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | YAGEO Corporation | WRFI1008-S-2R7GT vs CS1008-2R7G-N |
WLCW2520Z0G2R7PB | General Purpose Inductor, 2.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Walsin Technology Corporation | WRFI1008-S-2R7GT vs WLCW2520Z0G2R7PB |
BWCS002928212R7G00 | General Purpose Inductor, | Chilisin Electronics Corp | WRFI1008-S-2R7GT vs BWCS002928212R7G00 |
LCWC1008G2R7RTAR | General Purpose Inductor, | Kyocera AVX Components | WRFI1008-S-2R7GT vs LCWC1008G2R7RTAR |
1008WL272GB | General Purpose Inductor, 2.7uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | WRFI1008-S-2R7GT vs 1008WL272GB |
LWW1008GT2R7 | General Purpose Inductor, | SEI Stackpole Electronics Inc | WRFI1008-S-2R7GT vs LWW1008GT2R7 |