Part Details for WRFI0402-S-16NGT by VENKEL LTD
Overview of WRFI0402-S-16NGT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for WRFI0402-S-16NGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRFI0402-S-16NGT
|
Venkel Ltd. | Wirewound RF Inductor, 0402, 16nH, �2% RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for WRFI0402-S-16NGT
WRFI0402-S-16NGT CAD Models
WRFI0402-S-16NGT Part Data Attributes
|
WRFI0402-S-16NGT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0402-S-16NGT
VENKEL LTD
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for WRFI0402-S-16NGT
This table gives cross-reference parts and alternative options found for WRFI0402-S-16NGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0402-S-16NGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KQT0402TTD16NG | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | WRFI0402-S-16NGT vs KQT0402TTD16NG |
LCWC0402G16NGTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0503, | WRFI0402-S-16NGT vs LCWC0402G16NGTAR |
ST235RAG16NGTZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | WRFI0402-S-16NGT vs ST235RAG16NGTZ |
ST235RAG16NGRZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | WRFI0402-S-16NGT vs ST235RAG16NGRZ |
ST235RAG16NGPZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | WRFI0402-S-16NGT vs ST235RAG16NGPZ |
ST235RAG16NGPH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | WRFI0402-S-16NGT vs ST235RAG16NGPH |
ST235RAG16NGCH | Coilcraft Inc | Check for Price | General Purpose Inductor, | WRFI0402-S-16NGT vs ST235RAG16NGCH |
ST235RAG16NGLZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | WRFI0402-S-16NGT vs ST235RAG16NGLZ |
ST235RAG16NGQZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | WRFI0402-S-16NGT vs ST235RAG16NGQZ |
ST235RAG16NGLH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0402 | WRFI0402-S-16NGT vs ST235RAG16NGLH |