Part Details for WRF1JB100R by SEI Stackpole Electronics Inc
Overview of WRF1JB100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRF1JB100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRF1JB100R
|
Avnet Americas | Res Wirewound 100 Ohm 5% 1W -80ppm/°C to 900ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: WRF1JB100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |