Part Details for WRDBS4-63-2448EP-5LH45C by Quantum Storage Systems
Overview of WRDBS4-63-2448EP-5LH45C by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRDBS4-63-2448EP-5LH45C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6483
|
Newark | Enclosure Cart, 5 Shelves, Steel, Height:70", Width:24", Length:48", Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage WRDBS4-63-2448EP-5LH45C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$2,331.1100 | Buy Now |