WRB0505ZP-6W
MORNSUN
Description: Analog Circuit

Overview of WRB0505ZP-6W by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for WRB0505ZP-6W by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WRB0505ZP-6W by MORNSUN

WRB0505ZP-6W
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Package Description
, DIP7/24,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Equivalence Code
DIP7/24,.6
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Want to compare parts?
  1. WRB0505ZP-6W
    MORNSUN
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WRB0505ZP-6W by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WRB0505ZP-6W by MORNSUN

Select Manufacturer
Which Manufacturer of WRB0505ZP-6W would you like to use for your alert(s)?
  • Please alert me when WRB0505ZP-6W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WRB0505ZP-6W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WRB0505ZP-6W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WRB0505ZP-6W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WRB0505ZP-6W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WRB0505ZP-6W by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: