Part Details for WRAP-6-427 by Brady Worldwide Inc
Overview of WRAP-6-427 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRAP-6-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1960
|
Newark | Wire Marker, Vinyl, Clear/White, 2" W, Marker Type:Self Laminating, Legend:-, Marker Dimensions:50.8Mm X 76.2Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:Wraptor Series, Pack Quantity:1900 Rohs Compliant: Yes |Brady WRAP-6-427 RoHS: Compliant Min Qty: 1 Package Multiple: 1900 Date Code: 0 Container: SPOOL | 198 |
|
$742.9900 | Buy Now |
DISTI #
2267-WRAP-6-427-ND
|
DigiKey | WRAP-6-427, SELF-LAM WHT 2" X 3" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$820.4200 | Buy Now |
DISTI #
71093392
|
RS | Thermal Transfer Vinyl Label 3"H x 2"W Roll of 1900 Labels | Brady WRAP-6-427 RoHS: Compliant Min Qty: 1 Package Multiple: 1900 Container: Reel | 0 |
|
$742.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$742.9900 | Buy Now |
DISTI #
BRAWRAP-6-427
|
Heilind Electronics | 2.000Wx3.000H,B427 VINYL,WHT 1 PKG=1900/ROLL | Americas - 1 in Stock |
|
$862.8226 / $891.5834 | Buy Now |
|
Onlinecomponents.com | WRAP-6-427, SELF-LAM WHT 2" x 3" RC RoHS: Compliant | 0 |
|
$742.9900 | Buy Now |
DISTI #
10027603
|
Techni-Tool, Inc. | Brady WRAP-6-427 Vinyl Wrap Around Labels, Self-Laminating, For A6500 Printer Applicator, 3" x 2" | 2 |
|
$742.9900 | Buy Now |
DISTI #
10027603
|
TestEquity LLC | Brady WRAP-6-427 Vinyl Wrap Around Labels, Self-Laminating, For A6500 Printer Applicator, 3" x 2" | 2 |
|
$742.9900 | Buy Now |