Part Details for WRA2415ZP-3WR2 by MORNSUN
Overview of WRA2415ZP-3WR2 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WRA2415ZP-3WR2
WRA2415ZP-3WR2 CAD Models
WRA2415ZP-3WR2 Part Data Attributes
|
WRA2415ZP-3WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
WRA2415ZP-3WR2
MORNSUN
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | DIP, DIP8/24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 32 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
Alternate Parts for WRA2415ZP-3WR2
This table gives cross-reference parts and alternative options found for WRA2415ZP-3WR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRA2415ZP-3WR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHRP0302415DR | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-10 | Nichicon Corporation | WRA2415ZP-3WR2 vs ZHRP0302415DR |
PJ03D2415A | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-8/7 | Delta Electronics Inc | WRA2415ZP-3WR2 vs PJ03D2415A |
SSK24-15D100 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-6 | Asia Electronics Ind Co Ltd | WRA2415ZP-3WR2 vs SSK24-15D100 |
315D24FR-Y | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-24/12 | Martek Power Inc | WRA2415ZP-3WR2 vs 315D24FR-Y |
JCB0324D15-HZ | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14 | XP Power | WRA2415ZP-3WR2 vs JCB0324D15-HZ |
MIW03-24D15H | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/8 | Minmax Technology Co Ltd | WRA2415ZP-3WR2 vs MIW03-24D15H |
CTDD3120DF-2415-D1K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-24/10 | Central Technologies | WRA2415ZP-3WR2 vs CTDD3120DF-2415-D1K-3 |
AM3T-2415D-VZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | WRA2415ZP-3WR2 vs AM3T-2415D-VZ |
TEL3-2423-NP | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIL-24/8 | Traco Power | WRA2415ZP-3WR2 vs TEL3-2423-NP |
REM3-2415DW/ACTRL | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/7 | RECOM Power Inc | WRA2415ZP-3WR2 vs REM3-2415DW/ACTRL |