There are no models available for this part yet.
Overview of WR9QA3200USB1ANMEDR6B by Globetek Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WR9QA3200USB1ANMEDR6B by Globetek Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1939-WR9QA3200USB1ANMEDR6B-ND
|
DigiKey | 5V 3.2A USB PLUG IN POWER SUPPLY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
398 In Stock |
|
$10.6500 | Buy Now |