Part Details for WR9QA3000USBC2CNAIMR6W by Globetek Inc
Overview of WR9QA3000USBC2CNAIMR6W by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR9QA3000USBC2CNAIMR6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-WR9QA3000USBC2CNAIMR6W-ND
|
DigiKey | 5V 3A 2X USB C PLUG IN POWER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
231 In Stock |
|
$14.7763 / $18.0500 | Buy Now |