Part Details for WR9HB1680CCP-F(R6B) by Globetek Inc
Results Overview of WR9HB1680CCP-F(R6B) by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR9HB1680CCP-F(R6B) Information
WR9HB1680CCP-F(R6B) by Globetek Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WR9HB1680CCP-F(R6B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-WR9HB1680CCP-F(R6B)-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 5.95V 10W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
92 In Stock |
|
$6.6495 / $9.2800 | Buy Now |
Part Details for WR9HB1680CCP-F(R6B)
WR9HB1680CCP-F(R6B) CAD Models
WR9HB1680CCP-F(R6B) Part Data Attributes
|
WR9HB1680CCP-F(R6B)
Globetek Inc
Buy Now
|
Compare Parts:
WR9HB1680CCP-F(R6B)
Globetek Inc
Select a part to compare: |
Samacsys Manufacturer | GlobTek, Inc. |