Part Details for WR9-206CL by Quantum Storage Systems
Overview of WR9-206CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB206CLLF | Renesas Electronics Corporation | PCI Express® Jitter Attenuator | |
9DB206CLLFT | Renesas Electronics Corporation | PCI Express® Jitter Attenuator |
Price & Stock for WR9-206CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC8583
|
Newark | Open Wire Shelving, 9Shelves, 40Bin, Clr, Shelving Unit Type:Open Wire Shelving, No. Of Bins:40, Height:74", Width:24", Length:36", Bin Colour:Transparent, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR9-206CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$2,012.5300 | Buy Now |