Part Details for WR86-2172C-5 by Quantum Storage Systems
Overview of WR86-2172C-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2172CUKG-12#PBF | Analog Devices | 12-B, 65Msps L Pwr 4x ADCs | |
LTC2172CUKG-12#TRPBF | Analog Devices | 12-B, 65Msps L Pwr 4x ADCs | |
LTC2172CUKG-14#PBF | Analog Devices | 14-B, 65Msps L Pwr 4x ADCs |
Price & Stock for WR86-2172C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC8435
|
Newark | Shelving, Starter Kit, Chrome, 5Shelves, Shelving Unit Type:Wire Shelving, Height:86", Width:21", Length:72", Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR86-2172C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$1,155.0100 | Buy Now |