Part Details for WR8-806RD by Quantum Storage Systems
Overview of WR8-806RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM5D1806RDBR | Texas Instruments | 4.5-V to 15-V input, dual 6-A, single 12-A, output power module 51-B0QFN -40 to 125 |
Price & Stock for WR8-806RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8524
|
Newark | Open Wire Shelving, 8Shelves, 35Bin, Red, Shelving Unit Type:Open Wire Shelving, No. Of Bins:35, Height:74", Width:24", Length:36", Bin Colour:Red, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR8-806RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1,934.2100 | Buy Now |