Part Details for WR74-1860-143103IV by Quantum Storage Systems
Overview of WR74-1860-143103IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1860CS8#PBF | Analog Devices | µPwr, 12-B, 250ksps 1- & 2-Ch | |
LTC1860LCS8#PBF | Analog Devices | µPwr, 3V, 12-B, 150ksps 1- & 2 | |
LTC1860CS8#TRPBF | Analog Devices | µPwr, 12-B, 250ksps 1- & 2-Ch |
Price & Stock for WR74-1860-143103IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8348
|
Newark | Wire Shelving, 12Shelves, 143Bins, Ivory, Shelving Unit Type:Open Wire Shelving, No. Of Bins:143, Height:74", Width:18", Length:60", Bin Colour:Ivory, Shelf Unit Material:Steel, Load Capacity:600Lb, Product Range:Wire Rohs Compliant: Yes |Quantum Storage WR74-1860-143103IV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2,926.8700 | Buy Now |