Part Details for WR703B by Nihon Dempa Kogyo Co Ltd
Overview of WR703B by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR703B
WR703B CAD Models
WR703B Part Data Attributes:
|
WR703B
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WR703B
Nihon Dempa Kogyo Co Ltd
1-Port Saw Resonator, 433.42MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.42 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 1.5 pF | |
Physical Dimension | L3XB3XH1.25 (mm) | |
Surface Mount | YES |