Part Details for WR63-1248P by Quantum Storage Systems
Overview of WR63-1248P by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1248PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour STRAWBERRY RED,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for WR63-1248P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC7459
|
Newark | Shelving, Starter Kit, Proform, 4Shelves, Shelving Unit Type:Wire Shelving, Height:63", Width:12", Length:48", Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR63-1248P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$465.2500 | Buy Now |