Part Details for WR5J26E03C3003 by Molex
Results Overview of WR5J26E03C3003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR5J26E03C3003 Information
WR5J26E03C3003 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WR5J26E03C3003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-WR5J26E03C3003-ND
|
DigiKey | CBL CIRC Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$7.5300 | Buy Now |
DISTI #
87470562
|
Verical | Cable Assembly Circular UL 1061 0.3m 22AWG M12 Circular 5 POS M Ultra-Lock (M12) Min Qty: 20 Package Multiple: 1 Date Code: 2348 | Americas - 20 |
|
$8.2040 | Buy Now |
DISTI #
87531230
|
Verical | Cable Assembly Circular UL 1061 0.3m 22AWG M12 Circular 5 POS M Ultra-Lock (M12) Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$22.1900 / $23.5800 | Buy Now |
DISTI #
10215430
|
TestEquity LLC | Molex WR5J26E03C3003 Ultra-Lock (M12) Receptacle, 5 Poles, PG9 Mounting Threads, Male (Straight) to ... more | 20 |
|
$36.2000 | Buy Now |
Part Details for WR5J26E03C3003
WR5J26E03C3003 CAD Models
WR5J26E03C3003 Part Data Attributes
|
WR5J26E03C3003
Molex
Buy Now
Datasheet
|
Compare Parts:
WR5J26E03C3003
Molex
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP69K; Rated Current (Signal):4A; Rated Voltage:250V (AC/DC) | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA; UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |