Part Details for WR383245-17F5-G by TDK Corporation
Overview of WR383245-17F5-G by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR383245-17F5-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2240
|
Newark | -/Box |Tdk WR383245-17F5-G RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-175293-ND
|
DigiKey | RX 1 COIL, 1 LYR 13.9UH Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9155 / $5.0500 | Buy Now |
DISTI #
WR383245-17F5-G
|
Avnet Americas | Charging Coil, Wireless, 13.9 uH - Boxed Product (Development Kits) (Alt: WR383245-17F5-G) Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
810-WR383245-17F5-G
|
Mouser Electronics | Wireless Charging Coils 48 x 32 x 1.25mm RoHS: Compliant | 0 |
|
$2.6500 / $5.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 24 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.8300 | Buy Now |