Part Details for WR303050-15F5-G by TDK Corporation
Overview of WR303050-15F5-G by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR303050-15F5-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X9841
|
Newark | Charging Coil, 12.3Uh, Product Range:Wr Series, Inductance:12.3Μh, Inductance Tolerance:-, Svhc:No Svhc (15-Jan-2018), External Depth:1Mm, External Length/Height:30Mm, External Width:30Mm Rohs Compliant: Yes |Tdk WR303050-15F5-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6300 / $4.5800 | Buy Now |
DISTI #
445-16092-ND
|
DigiKey | RX 1 COIL 2 LYR 12.3UH Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1903 / $4.5800 | Buy Now |
DISTI #
WR303050-15F5-G
|
Avnet Americas | Charging Coil, Wireless, Receiver, 12.3 uH - Boxed Product (Development Kits) (Alt: WR303050-15F5-G) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$3.0467 | Buy Now |
DISTI #
810-WR303050-15F5-G
|
Mouser Electronics | Wireless Charging Coils RX Wireless Charging Coil RoHS: Compliant | 45 |
|
$2.1000 / $4.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 24 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.2400 | Buy Now |
DISTI #
WR303050-15F5-G
|
TTI | Wireless Charging Coils RX Wireless Charging Coil RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Each |
Americas - 1632 In Stock |
|
$1.9300 / $2.0500 | Buy Now |
DISTI #
WR303050-15F5G
|
TME | Coil, 30x29.6x0.92mm, wireless battery chargers,receiver, 0.41Ω Min Qty: 96 | 0 |
|
$2.3600 / $2.6200 | RFQ |
DISTI #
WR303050-15F5-G
|
Avnet Abacus | Charging Coil, Wireless, Receiver, 12.3 uH (Alt: WR303050-15F5-G) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WR303050-15F5-G
WR303050-15F5-G CAD Models
WR303050-15F5-G Part Data Attributes
|
WR303050-15F5-G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
WR303050-15F5-G
TDK Corporation
RX 1 COIL 1 LAYER 12.3UH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 12.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 0.92 mm | |
Package Length | 30 mm | |
Package Style | Radial | |
Package Width | 29.6 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |