Part Details for WR25X1R0JTL by Walsin Technology Corporation
Overview of WR25X1R0JTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR25X1R0JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W Thick Film Resistors 250V 5% 200ppm/ 1 2512 Chip Resistor - Surface Mount ROHS | 888 |
|
$0.0112 / $0.0212 | Buy Now |
Part Details for WR25X1R0JTL
WR25X1R0JTL CAD Models
WR25X1R0JTL Part Data Attributes
|
WR25X1R0JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR25X1R0JTL
Walsin Technology Corporation
Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for WR25X1R0JTL
This table gives cross-reference parts and alternative options found for WR25X1R0JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR25X1R0JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X1R0JGL | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR25X1R0JTL vs MR25X1R0JGL |
CAS25J1R0CT | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | WR25X1R0JTL vs CAS25J1R0CT |
NRC-AS100J1R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | WR25X1R0JTL vs NRC-AS100J1R0TRF |
RC2512J1R0-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | WR25X1R0JTL vs RC2512J1R0-07-T70 |
RC2512J1R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | WR25X1R0JTL vs RC2512J1R0-07-RG70 |
MR25X1R0JQL | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR25X1R0JTL vs MR25X1R0JQL |
CR-12JA4----1R | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WR25X1R0JTL vs CR-12JA4----1R |
MC2512L6J1R00SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SPC Multicomp | WR25X1R0JTL vs MC2512L6J1R00SE |
CR-12JLF----1R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WR25X1R0JTL vs CR-12JLF----1R |