There are no models available for this part yet.
Overview of WR25X152JTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR25X152JTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | POWER CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 RoHS: Compliant |
|
|
RFQ |
CAD Models for WR25X152JTL by Walsin Technology Corporation
Part Data Attributes for WR25X152JTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for WR25X152JTL
This table gives cross-reference parts and alternative options found for WR25X152JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR25X152JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512L6J1501SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | WR25X152JTL vs MC2512L6J1501SE |
RC2512J152-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | WR25X152JTL vs RC2512J152-07-T70 |
WR25X152JQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X152JTL vs WR25X152JQL |
MR25X152JBL | Fixed Resistor, 1W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR25X152JTL vs MR25X152JBL |
SR25X152JBL | Fixed Resistor, 1W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X152JTL vs SR25X152JBL |
RMNW63K152JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | WR25X152JTL vs RMNW63K152JB |
RC2512J152-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | WR25X152JTL vs RC2512J152-07-RG70 |
MR25X152JGL | Fixed Resistor, 1W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR25X152JTL vs MR25X152JGL |
CAS25J152CT | Fixed Resistor, 1W, 1500ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | WR25X152JTL vs CAS25J152CT |
Related Parts for WR25X152JTL
-
WR10X472JTLFixed Resistors
-
06035A0R5BAT2AFixed Capacitors
-
BM24B-ZPDSS-TF(LF)(SN)Headers and Edge Type Connectors
-
MS18130-1Fixed Inductors
-
SM6T33CATransient Suppressors
-
BSS84PWH6327XTSA1Small Signal Field-Effect Transistors
-
1803426Terminals and Terminal Blocks
-
TZMC20Zener Diodes
-
BC817-25-TPSmall Signal Bipolar Transistors