Part Details for WR223J71AV2G2 by Electro Switch Corporation
Results Overview of WR223J71AV2G2 by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR223J71AV2G2 Information
WR223J71AV2G2 by Electro Switch Corporation is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for WR223J71AV2G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR223J71AV2G2-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2000 / $38.6200 | Buy Now |
Part Details for WR223J71AV2G2
WR223J71AV2G2 CAD Models
WR223J71AV2G2 Part Data Attributes
|
WR223J71AV2G2
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
WR223J71AV2G2
Electro Switch Corporation
Rocker Switch, DPDT, On-on, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.301 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 13.5128 mm | |
Body Height | 21.0566 mm | |
Body Length or Diameter | 11.7348 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 0.5VA@28VDC | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.108 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for WR223J71AV2G2
This table gives cross-reference parts and alternative options found for WR223J71AV2G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR223J71AV2G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B223J71V5Q2 | Electro Switch Corporation | Check for Price | Rocker Switch, DPDT, On-on, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | WR223J71AV2G2 vs B223J71V5Q2 |