Part Details for WR20X302JTL by Walsin Technology Corporation
Overview of WR20X302JTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR20X302JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for WR20X302JTL
WR20X302JTL CAD Models
WR20X302JTL Part Data Attributes:
|
WR20X302JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X302JTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WR20X302JTL
This table gives cross-reference parts and alternative options found for WR20X302JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X302JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010J302-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | WR20X302JTL vs RC2010J302-07-T70 |
MR20X302JBL | Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X302JTL vs MR20X302JBL |
CRGCQ2010J3K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | WR20X302JTL vs CRGCQ2010J3K0 |
MR20X302JQL | Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X302JTL vs MR20X302JQL |
HQ1007J0302T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR20X302JTL vs HQ1007J0302T4E |
RC2010J302-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | WR20X302JTL vs RC2010J302-07-RG70 |
RMC-22302JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | WR20X302JTL vs RMC-22302JB |
NQ1007J0302T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR20X302JTL vs NQ1007J0302T4E |
WR20X302JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WR20X302JTL vs WR20X302JQL |
MR20X302JGL | Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X302JTL vs MR20X302JGL |