Part Details for WR202010-18M8-SM by TDK Corporation
Overview of WR202010-18M8-SM by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34518M8-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34518M8-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 32 Pins, 2MHz Max Frequency (Non Promotion), , / |
Price & Stock for WR202010-18M8-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2237
|
Newark | -/Box |Tdk WR202010-18M8-SM RoHS: Not Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-174602-ND
|
DigiKey | RX 1 COIL 2 LYR 10.68UH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
297 In Stock |
|
$1.7500 / $3.8000 | Buy Now |
DISTI #
WR202010-18M8-SM
|
Avnet Americas | Charging Coil, Wireless, Receiver, 10.7 uH, ? 5% - Boxed Product (Development Kits) (Alt: WR202010-18M8-SM) Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.5389 | Buy Now |
DISTI #
810-WR202010-18M8-SM
|
Mouser Electronics | Wireless Charging Coils Wearable Wireless Rx Coil RoHS: Compliant | 184 |
|
$1.9700 / $3.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 45 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.7100 | Buy Now |
DISTI #
WR202010-18M8-SM
|
TTI | Wireless Charging Coils Wearable Wireless Rx Coil RoHS: Compliant pbFree: Pb-Free Min Qty: 675 Package Multiple: 45 Container: Box | Americas - 0 |
|
$1.7700 | Buy Now |