WR200R576FTB73
Hong Kong Resistors Manufactory
Description: Fixed Resistor, Wire Wound, 2W, 0.576ohm, 1% +/-Tol, -300,300ppm/Cel,

Overview of WR200R576FTB73 by Hong Kong Resistors Manufactory

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR200R576FTB73 by Hong Kong Resistors Manufactory
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR200R576FTB73 by Hong Kong Resistors Manufactory

WR200R576FTB73
Hong Kong Resistors Manufactory
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONG KONG RESISTORS MANUFACTORY
Reach Compliance Code
unknown
Construction
Cylindrical
Lead Diameter
0.7 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
5 mm
Package Length
15 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
2 W
Resistance
0.576 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Tolerance
1%
Want to compare parts?
  1. WR200R576FTB73
    Hong Kong Resistors Manufactory
    Fixed Resistor, Wire Wound, 2W, 0.576ohm, 1% +/-Tol, -300,300ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR200R576FTB73 by Hong Kong Resistors Manufactory.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR200R576FTB73 by Hong Kong Resistors Manufactory

Select Manufacturer
Which Manufacturer of WR200R576FTB73 would you like to use for your alert(s)?
  • Please alert me when WR200R576FTB73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR200R576FTB73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR200R576FTB73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR200R576FTB73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR200R576FTB73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR200R576FTB73 by Hong Kong Resistors Manufactory

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: