Part Details for WR12X2202FTL by Walsin Technology Corporation
Overview of WR12X2202FTL by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X2202FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7454
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 22 Kohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WR12X2202FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
68Y8633
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 22 Kohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WR12X2202FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1850 |
|
$0.0080 / $0.0500 | Buy Now |
DISTI #
1292-WR12X2202FTLCT-ND
|
DigiKey | RES 22K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5512 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
791-WR12X2202FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 22K0 1% Lead Free | 5738 |
|
$0.0030 / $0.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 22K OHM 1% 1/4W 1206 | 2691 |
|
$0.0021 / $0.0029 | Buy Now |
DISTI #
RMC1206-22K-1-W
|
Maritex | 50 |
|
$0.0130 / $0.0290 | Buy Now |
Part Details for WR12X2202FTL
WR12X2202FTL CAD Models
WR12X2202FTL Part Data Attributes
|
WR12X2202FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12X2202FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12X2202FTL
This table gives cross-reference parts and alternative options found for WR12X2202FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12X2202FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCA120622K0FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WR12X2202FTL vs RCA120622K0FKEA |
MCWR12X2202FTL | SPC Multicomp | $0.0319 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR12X2202FTL vs MCWR12X2202FTL |
CR32-2202FL | ASJ Holdings Limited | Check for Price | Fixed Resistor | WR12X2202FTL vs CR32-2202FL |
PWR12F2202TEO | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR12X2202FTL vs PWR12F2202TEO |
ERJ8ENF2202V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR12X2202FTL vs ERJ8ENF2202V |
RMC1/8K223FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR12X2202FTL vs RMC1/8K223FB |
RMC1/8K2202FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WR12X2202FTL vs RMC1/8K2202FB |
RMNW32K2202FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WR12X2202FTL vs RMNW32K2202FB |
RC1206FR-0722KL | YAGEO Corporation | $0.0106 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR12X2202FTL vs RC1206FR-0722KL |
WR12X2202FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WR12X2202FTL vs WR12X2202FDLV |