Part Details for WR12W1R20FQL by Walsin Technology Corporation
Overview of WR12W1R20FQL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12W1R20FQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80320815
|
Verical | Res Thick Film 1206 1.2 Ohm 1% 0.25W(1/4W) -200ppm/°C to 400ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0066 | Buy Now |
DISTI #
WR12W1R20FQL
|
TME | Resistor: thick film, 1206, 1.2Ω, 250mW, ±1%, 200ppm/°C Min Qty: 10000 | 40000 |
|
$0.0053 | Buy Now |
Part Details for WR12W1R20FQL
WR12W1R20FQL CAD Models
WR12W1R20FQL Part Data Attributes
|
WR12W1R20FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12W1R20FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12W1R20FQL
This table gives cross-reference parts and alternative options found for WR12W1R20FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12W1R20FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR12W1R20FGL | Walsin Technology Corporation | $0.0222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WR12W1R20FQL vs WR12W1R20FGL |
RMNW32-1R2FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | WR12W1R20FQL vs RMNW32-1R2FB |
RMNW321R20FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | WR12W1R20FQL vs RMNW321R20FTP |
WR12W1R20FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WR12W1R20FQL vs WR12W1R20FBL |
RMNW321R20FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | WR12W1R20FQL vs RMNW321R20FB |
MR12W1R20FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | WR12W1R20FQL vs MR12W1R20FTL |
WR12W1R20FTL | Walsin Technology Corporation | $0.0222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WR12W1R20FQL vs WR12W1R20FTL |
NRCA12F1R20TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | WR12W1R20FQL vs NRCA12F1R20TRQYF |
WR12W1R20FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WR12W1R20FQL vs WR12W1R20FGLJ |
MCWR12W1R20FTL | SPC Multicomp | $0.0441 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | WR12W1R20FQL vs MCWR12W1R20FTL |