Part Details for WR12BS by NKK Switches
Overview of WR12BS by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9917
|
Newark | Environmentally Sealed Rocker |Nkk Switches WR12BS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5400 / $22.9300 | Buy Now |
DISTI #
3937-WR12BS-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$17.0364 / $25.7500 | Buy Now |
DISTI #
360-1516-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1300 | Buy Now |
DISTI #
633-WR12BS
|
Mouser Electronics | Rocker Switches Invalid Part No. SOLDER LUG RoHS: Compliant | 10 |
|
$15.1300 | Buy Now |
DISTI #
71045301
|
RS | Rocker Switch, Sealed, SPDT, ON-NONE-ON, White Actuator,15A,125VAC, Solder Lug | NKK Switches WR12BS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2100 / $15.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$11.2200 | Buy Now |
DISTI #
WR12BS
|
TTI | Rocker Switches Invalid Part No. SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.1000 / $14.5500 | Buy Now |
|
Powell Electronics | ENVIRONMENTALLY SEALED ROCKER Min Qty: 1 | 10 |
|
$9.3700 / $14.1600 | Buy Now |
Part Details for WR12BS
WR12BS CAD Models
WR12BS Part Data Attributes
|
WR12BS
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WR12BS
NKK Switches
Environmentally Sealed Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 15A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 34.20mm x 17.20mm; Rating: 15; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) |