There are no models available for this part yet.
Overview of WR08X9311FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X9311FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR08X9311FTLTR-ND
|
DigiKey | RES 9.31K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now | |
DISTI #
791-WR08X9311FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 9K31 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for WR08X9311FTL by Walsin Technology Corporation
Part Data Attributes for WR08X9311FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9310 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X9311FTL
This table gives cross-reference parts and alternative options found for WR08X9311FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X9311FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08059K311%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X9311FTL vs CDF08059K311%100PPM/KNP10 |
CR-05FLB--9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X9311FTL vs CR-05FLB--9K31 |
CR0805-FX-9311ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 9310ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | WR08X9311FTL vs CR0805-FX-9311ELF |
CAS10F9311CT | Fixed Resistor, 0.125W, 9310ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X9311FTL vs CAS10F9311CT |
NRCS10F9311TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X9311FTL vs NRCS10F9311TRF |
WR08X9311FT | RESISTOR, 0.125W, 1%, 100ppm, 9310ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | WR08X9311FTL vs WR08X9311FT |
NMCR0805FG9K31 | RES,SMT,THICK FILM,9.31K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X9311FTL vs NMCR0805FG9K31 |
CR0805AFX-9311EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X9311FTL vs CR0805AFX-9311EAS |
CR0805F9K31P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | WR08X9311FTL vs CR0805F9K31P05 |
MC0805-9311-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X9311FTL vs MC0805-9311-FT101Q |