Part Details for WR08X9091FQL by Walsin Technology Corporation
Overview of WR08X9091FQL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X9091FQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X9091FQL
|
TME | Resistor: thick film, 0805, 9.09kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0029 | RFQ |
Part Details for WR08X9091FQL
WR08X9091FQL CAD Models
WR08X9091FQL Part Data Attributes
|
WR08X9091FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X9091FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X9091FQL
This table gives cross-reference parts and alternative options found for WR08X9091FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X9091FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0805FG9K09 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X9091FQL vs RMCF0805FG9K09 |
WR08X9091FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X9091FQL vs WR08X9091FTLJ |
CR0805-10W-9091FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | WR08X9091FQL vs CR0805-10W-9091FSNT |
CR109091F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X9091FQL vs CR109091F |
MC0805P-9091-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X9091FQL vs MC0805P-9091-FT101 |
CRCW08059K09FKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X9091FQL vs CRCW08059K09FKEAC |
FWF05FT-9091 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X9091FQL vs FWF05FT-9091 |
MC0805-9091-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X9091FQL vs MC0805-9091-FBW |
AC0805FR-139K09L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR08X9091FQL vs AC0805FR-139K09L |
RS-05K9091FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X9091FQL vs RS-05K9091FC |