Part Details for WR08X7680FGLJ by Walsin Technology Corporation
Overview of WR08X7680FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X7680FGLJ
WR08X7680FGLJ CAD Models
WR08X7680FGLJ Part Data Attributes
|
WR08X7680FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X7680FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X7680FGLJ
This table gives cross-reference parts and alternative options found for WR08X7680FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X7680FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F7680TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X7680FGLJ vs NRC-AS10F7680TRF |
WR08X7680FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X7680FGLJ vs WR08X7680FTR |
RMC-107680FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X7680FGLJ vs RMC-107680FB |
NMCR0805FG768R | RES,SMT,THICK FILM,768 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X7680FGLJ vs NMCR0805FG768R |
MC0805P-7680-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X7680FGLJ vs MC0805P-7680-FB101 |
232273417681L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X7680FGLJ vs 232273417681L |
CR0805F768RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X7680FGLJ vs CR0805F768RD50 |
MC0805-7680-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X7680FGLJ vs MC0805-7680-FT |
MC0805P-7680-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X7680FGLJ vs MC0805P-7680-FBW |
NMCR0805FJ768R | RES,SMT,THICK FILM,768 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X7680FGLJ vs NMCR0805FJ768R |