Part Details for WR08X6493FTLJ by Walsin Technology Corporation
Overview of WR08X6493FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X6493FTLJ
WR08X6493FTLJ CAD Models
WR08X6493FTLJ Part Data Attributes
|
WR08X6493FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6493FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 649000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6493FTLJ
This table gives cross-reference parts and alternative options found for WR08X6493FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6493FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X6493FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X6493FTLJ vs WR08X6493FQL |
MC08056493FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X6493FTLJ vs MC08056493FB |
CRCW0805649KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X6493FTLJ vs CRCW0805649KFKTABC |
CRS0805-8W-6493FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X6493FTLJ vs CRS0805-8W-6493FT |
WR08X6493FQLJ | Fixed Resistor, 0.125W, 649000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X6493FTLJ vs WR08X6493FQLJ |
RMCS1/10649K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X6493FTLJ vs RMCS1/10649K1%A |
FWF05FW-6493 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X6493FTLJ vs FWF05FW-6493 |
232273416494 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 649000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X6493FTLJ vs 232273416494 |
PWR10F6493TEW | Fixed Resistor, 0.125W, 649000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X6493FTLJ vs PWR10F6493TEW |
CR0805-10W-6493FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X6493FTLJ vs CR0805-10W-6493FPT-13 |