Part Details for WR08X61R9FTL by Walsin Technology Corporation
Results Overview of WR08X61R9FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR08X61R9FTL Information
WR08X61R9FTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR08X61R9FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1710
|
Newark | Res, 61R9, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:61.9Oh... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3613 |
|
$0.0030 / $0.0190 | Buy Now |
DISTI #
1292-WR08X61R9FTLTR-ND
|
DigiKey | RES 61.9 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X61R9FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 61R9 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X61R9FTL
WR08X61R9FTL CAD Models
WR08X61R9FTL Part Data Attributes
|
WR08X61R9FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X61R9FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X61R9FTL
This table gives cross-reference parts and alternative options found for WR08X61R9FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X61R9FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0805L6F61R9SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X61R9FTL vs MC0805L6F61R9SE |
MC0805-61R9-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X61R9FTL vs MC0805-61R9-FT |
RS05K61R9FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR08X61R9FTL vs RS05K61R9FCL |
RC0805F61R9 | Synton-Tech Corp | Check for Price | RES,SMT,THICK FILM,61.9 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | WR08X61R9FTL vs RC0805F61R9 |
AF0805FR-0761R9L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X61R9FTL vs AF0805FR-0761R9L |
AR0805FR-0761R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | WR08X61R9FTL vs AR0805FR-0761R9L |
CR-05FL6--61R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X61R9FTL vs CR-05FL6--61R9 |
CRS0805-8W-61R9FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X61R9FTL vs CRS0805-8W-61R9FT |
RC0805FRF1361R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | WR08X61R9FTL vs RC0805FRF1361R9L |
RK73H2ATTPD61R9F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X61R9FTL vs RK73H2ATTPD61R9F |