Part Details for WR08X5110FTR by Walsin Technology Corporation
Overview of WR08X5110FTR by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X5110FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X5110FTR-ND
|
DigiKey | RES 511 OHM 1% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 | Buy Now |
DISTI #
791-WR08X5110FTR
|
Mouser Electronics | Thick Film Resistors - SMD 0805 511R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
Part Details for WR08X5110FTR
WR08X5110FTR CAD Models
WR08X5110FTR Part Data Attributes
|
WR08X5110FTR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X5110FTR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X5110FTR
This table gives cross-reference parts and alternative options found for WR08X5110FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X5110FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-5110 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X5110FTR vs FCF05FW-5110 |
RC2012F5110AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X5110FTR vs RC2012F5110AS |
RK73H2AXTE5110F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X5110FTR vs RK73H2AXTE5110F |
MC0805P-5110-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X5110FTR vs MC0805P-5110-FT101 |
RMC-105110FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X5110FTR vs RMC-105110FB |
CR0805-10W-5110FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X5110FTR vs CR0805-10W-5110FSNT-13 |
CR105110F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X5110FTR vs CR105110F |
NMCR0805FG511R | RES,SMT,THICK FILM,511 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X5110FTR vs NMCR0805FG511R |
CRG0805-R-5110FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X5110FTR vs CRG0805-R-5110FT |
MC0805P-5110-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X5110FTR vs MC0805P-5110-FT |