Part Details for WR08X3740FTL by Walsin Technology Corporation
Overview of WR08X3740FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X3740FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X3740FTLTR-ND
|
DigiKey | RES 374 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X3740FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 374R 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Bristol Electronics | 4586 |
|
RFQ |
Part Details for WR08X3740FTL
WR08X3740FTL CAD Models
WR08X3740FTL Part Data Attributes
|
WR08X3740FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3740FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3740FTL
This table gives cross-reference parts and alternative options found for WR08X3740FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3740FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X3740FT | RESISTOR, 0.125W, 1%, 100ppm, 374ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | WR08X3740FTL vs WR08X3740FT |
CR-05FL7--374R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X3740FTL vs CR-05FL7--374R |
RC0805F3740-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X3740FTL vs RC0805F3740-07-RG70 |
CR-05FL5--374R | Fixed Resistor, CHIP | Viking Tech Corp | WR08X3740FTL vs CR-05FL5--374R |
9C08052A3740FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X3740FTL vs 9C08052A3740FKAFT |
WR08X3740FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X3740FTL vs WR08X3740FTR |
RK73H2ARTTDB3740F | RES,SMT,THICK FILM,374 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X3740FTL vs RK73H2ARTTDB3740F |
MCR10ERTF3740 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X3740FTL vs MCR10ERTF3740 |
CR0805-10W-3740FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X3740FTL vs CR0805-10W-3740FT |
CR-05FL7--374R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X3740FTL vs CR-05FL7--374R- |