Part Details for WR08X3601FQL by Walsin Technology Corporation
Overview of WR08X3601FQL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X3601FQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X3601FQL
|
TME | Resistor: thick film, 0805, 3.6kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0032 | RFQ |
Part Details for WR08X3601FQL
WR08X3601FQL CAD Models
WR08X3601FQL Part Data Attributes
|
WR08X3601FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3601FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3601FQL
This table gives cross-reference parts and alternative options found for WR08X3601FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3601FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA08053K60FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR08X3601FQL vs RCA08053K60FKEA |
WR08X3601FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X3601FQL vs WR08X3601FGL |
MCWR08X3601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X3601FQL vs MCWR08X3601FTL |
CR0805-10W-3601FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X3601FQL vs CR0805-10W-3601FPT-13 |
CRCW08053K60FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X3601FQL vs CRCW08053K60FKEC |
PWR10F3601TEW | Fixed Resistor, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X3601FQL vs PWR10F3601TEW |
MCPWR05FTEW3601N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X3601FQL vs MCPWR05FTEW3601N |
RC2012F362GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X3601FQL vs RC2012F362GS |
RC0805FR-103K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X3601FQL vs RC0805FR-103K6 |
CR-05FL7---3K6- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X3601FQL vs CR-05FL7---3K6- |